BK1/S505-10-R
vs
BK-S505H-10-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
EATON CORP
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
12 Weeks
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
397 J
349 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
1500 A
100 A
Rated Current
10 A
10 A
Rated Voltage(AC)
250 V
500 V
Reference Standard
BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
CQC; PSE/JET; TUV; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
2
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 500 A
Rated Voltage(DC)
400 V
Compare BK1/S505-10-R with alternatives
Compare BK-S505H-10-R with alternatives