BK1/S505-10-R
vs
BK-S505-10-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
397 J
397 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BAG
BULK
Rated Breaking Capacity
1500 A
1500 A
Rated Current
10 A
10 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Fuse Size
5x20mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
10 ms
Compare BK1/S505-10-R with alternatives
Compare BK-S505-10-R with alternatives