BK1/GMA-300-R vs GMA-300MA feature comparison

BK1/GMA-300-R Cooper Industries

Buy Now Datasheet

GMA-300MA Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Packing Method BAG
Rated Breaking Capacity 35 A 35 A
Rated Current 0.3 A 0.3 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL CSA, UL
Surface Mount NO
Terminal Finish Silver (Ag)
Terminal Shape END CAP END CAP
Base Number Matches 3 2

Compare BK1/GMA-300-R with alternatives