Part Details for GMA-300MA by Cooper Industries
Overview of GMA-300MA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85413FRTZ-T7A | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator | |
ISL85413FRTZ-T | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator | |
ISL85413FRTZ | Renesas Electronics Corporation | Wide VIN 300mA Synchronous Buck Regulator |
Part Details for GMA-300MA
GMA-300MA CAD Models
GMA-300MA Part Data Attributes
|
GMA-300MA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GMA-300MA
Cooper Industries
Electric Fuse, Fast Blow, 0.3A, 35A (IR), 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.3 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |