BK1/C520-250-R vs BK/C520-250MA feature comparison

BK1/C520-250-R Cooper Industries

Buy Now Datasheet

BK/C520-250MA Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST
Body Height 15 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A
Rated Current 0.25 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP
Base Number Matches 3 1

Compare BK/C520-250MA with alternatives