BK/C520-250MA vs 0235.250P feature comparison

BK/C520-250MA Eaton Corporation

Buy Now Datasheet

0235.250P Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Blow Characteristic FAST
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Breaking Capacity 35 A
Rated Current 0.25 A
Rated Voltage(AC) 250 V
Reference Standard CE; CSA; KTL; UL
Surface Mount NO
Terminal Finish NICKEL
Terminal Shape END CAP

Compare BK/C520-250MA with alternatives

Compare 0235.250P with alternatives