BK1/C520-250-R
vs
BK/C520-250-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EATON CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
15 mm
|
15 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
BOX
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.25 A
|
0.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare BK1/C520-250-R with alternatives
Compare BK/C520-250-R with alternatives