BK1/AGC-3-R
vs
BK/AGC-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
EATON CORP
EATON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
1800
Category CO2 Kg
3.5
3.5
CO2
6300
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2013-12-16
2018-01-15
CAS Accounted for Wt
91
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V5.00
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6.3x32mm
6.3x32mm
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA, UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Compare BK1/AGC-3-R with alternatives
Compare BK/AGC-3 with alternatives