BK/AGC-3 vs BK8/AGC-3-B-R feature comparison

BK/AGC-3 Eaton Corporation

Buy Now Datasheet

BK8/AGC-3-B-R Cooper Industries

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Rated Breaking Capacity 100 A 100 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V
Reference Standard CSA, UL CSA, UL
Surface Mount NO
Terminal Shape END CAP END CAP
Base Number Matches 1 2

Compare BK/AGC-3 with alternatives