BK1/AGC-3/8B vs GGC3/8 feature comparison

BK1/AGC-3/8B Eaton Bussmann

Buy Now Datasheet

GGC3/8 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes

Compare BK1/AGC-3/8B with alternatives

Compare GGC3/8 with alternatives