GGC3/8 vs BK1/AGC-3/8-R feature comparison

GGC3/8 Mersen Electrical Power

Buy Now Datasheet

BK1/AGC-3/8-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MERSEN S A COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 3
Pbfree Code Yes
Package Description ROHS COMPLIANT
Joule Integral-Nom
Packing Method BOX

Compare GGC3/8 with alternatives

Compare BK1/AGC-3/8-R with alternatives