BK-MDA-3-R vs BK8/MDA-3B feature comparison

BK-MDA-3-R Eaton Corporation

Buy Now Datasheet

BK8/MDA-3B Eaton Bussmann

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Reach Compliance Code unknown unknown
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB
Joule Integral-Nom 15 J 40 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V
Reference Standard CSA, UL CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) NICKEL
Terminal Shape END CAP END CAP
Trip Time or Delay 120 s
Base Number Matches 3 1
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES
ECCN Code EAR99

Compare BK-MDA-3-R with alternatives

Compare BK8/MDA-3B with alternatives