BK-MDA-3-R
vs
BK8/MDA-3-RB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
compliant
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AB
Joule Integral-Nom
15 J
44 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
200 A
200 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
125 V
Reference Standard
CSA, UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Trip Time or Delay
120 s
Base Number Matches
1
2
Ihs Manufacturer
EATON CORP
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
Compare BK-MDA-3-R with alternatives
Compare BK8/MDA-3-RB with alternatives