BK/S506-2-R vs GDC-2A feature comparison

BK/S506-2-R Eaton Bussmann

Buy Now Datasheet

GDC-2A Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 31 J 31 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 20 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC; CSA; CUL; IMQ; PSE; SEMKO; UL; VDE CUL; IMQ; MITI/JET; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 10
Factory Lead Time 12 Weeks
Fuse Size 5x20mm

Compare BK/S506-2-R with alternatives

Compare GDC-2A with alternatives