GDC-2A vs S506-2 feature comparison

GDC-2A Eaton Corporation

Buy Now Datasheet

S506-2 Cooper Industries

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 31 J 17 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IMQ; MITI/JET; UL CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Terminal Finish NICKEL

Compare GDC-2A with alternatives

Compare S506-2 with alternatives