BK/MDA-1/2-R
vs
BK8/MDA-1/2-RB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
EATON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AB
Joule Integral-Nom
125 J
2 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
750 A
35 A
Rated Current
12 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
125 V
Reference Standard
CSA, UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
NICKEL
Terminal Shape
END CAP
END CAP
Trip Time or Delay
120 s
Base Number Matches
3
2
Compare BK/MDA-1/2-R with alternatives
Compare BK8/MDA-1/2-RB with alternatives