BK/MDA-1/2-R
vs
BK-MDA-1-2-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
2 J
125 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BULK
Rated Breaking Capacity
35 A
750 A
Rated Current
0.5 A
12 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA, UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Pbfree Code
Yes
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Fuse Size
3AB
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Voltage(DC)
125 V
Terminal Finish
Nickel (Ni)
Trip Time or Delay
120 s
Compare BK-MDA-1-2-R with alternatives