BK/GMD-2-R vs BK1-GMD-2-R feature comparison

BK/GMD-2-R Eaton Corporation

Buy Now Datasheet

BK1-GMD-2-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 11 Weeks, 3 Days
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 42 J 42 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BAG
Rated Breaking Capacity 100 A 100 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; PSE/JET; UL CSA; PSE/JET; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Pbfree Code Yes

Compare BK/GMD-2-R with alternatives

Compare BK1-GMD-2-R with alternatives