BK1-GMD-2-R
vs
BK1/GMD-2-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
42 J
|
42 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BAG
|
BAG
|
Rated Breaking Capacity |
100 A
|
100 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CSA; PSE/JET; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Nickel (Ni)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
3
|
Ihs Manufacturer |
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
|
|
|
Compare BK1-GMD-2-R with alternatives
Compare BK1/GMD-2-R with alternatives