BK/GDC-315 vs TR2/GDC-315 feature comparison

BK/GDC-315 Eaton Corporation

Buy Now Datasheet

TR2/GDC-315 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX TAPE AND REEL
Rated Breaking Capacity 35 A 35 A
Rated Current 0.315 A 0.315 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL IMQ; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 2 2

Compare BK/GDC-315 with alternatives

Compare TR2/GDC-315 with alternatives