TR2/GDC-315 vs BK/GDC-315MA feature comparison

TR2/GDC-315 Cooper Industries

Buy Now Datasheet

BK/GDC-315MA Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method TAPE AND REEL BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.315 A 0.315 A
Rated Voltage(AC) 250 V 250 V
Reference Standard IMQ; UL IMQ; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 2 2
Pbfree Code No

Compare TR2/GDC-315 with alternatives

Compare BK/GDC-315MA with alternatives