BK/GDC-2.5A vs 31802.5P feature comparison

BK/GDC-2.5A Eaton Corporation

Buy Now Datasheet

31802.5P Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY FAST
Body Height 20 mm 32.72 mm
Body Length or Diameter 5.2 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom 59 J 9 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CUL; IMQ; MITI/JET; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Matte Tin (Sn)
Terminal Shape END CAP PIN WIRE
Base Number Matches 3 3
Pbfree Code Yes
Package Description ROHS COMPLIANT
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare BK/GDC-2.5A with alternatives

Compare 31802.5P with alternatives