BK/ATM-15
vs
0297015.H
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
LITTELFUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
|
|
Blow Characteristic |
FAST
|
|
Body Breadth |
3.81 mm
|
3.8 mm
|
Body Height |
8.81 mm
|
8.8 mm
|
Body Length or Diameter |
10.92 mm
|
10.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
3
|
1
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Fuse Size |
|
MINI
|
Joule Integral-Nom |
|
308 J
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Rated Breaking Capacity |
|
1000 A
|
Reference Standard |
|
UL
|
Trip Time or Delay |
|
0.03 s
|
|
|
|
Compare BK/ATM-15 with alternatives
Compare 0297015.H with alternatives