BK/AGC-V-3/10-R
vs
GBM.300
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EATON CORP
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
12 Weeks
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Blow Characteristic
FAST
FAST
Body Height
32.82 mm
20 mm
Body Length or Diameter
6.76 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
6.3x32mm
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BOX
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.3 A
0.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Pre-arcing Time-Min
30000 ms
Compare BK/AGC-V-3/10-R with alternatives
Compare GBM.300 with alternatives