GBM.300 vs 318.300P feature comparison

GBM.300 Conquer Electronics Co Ltd

Buy Now Datasheet

318.300P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 20 mm 32.72 mm
Body Length or Diameter 5.2 mm 7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BOX
Pre-arcing Time-Min 30000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.3 A 0.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare GBM.300 with alternatives

Compare 318.300P with alternatives