BK/AGC-3-R
vs
BK-AGC-3-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
45 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BOX
BOX
Rated Breaking Capacity
100 A
100 A
Rated Current
3 A
3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
Nickel (Ni)
Terminal Shape
END CAP
END CAP
Base Number Matches
3
1
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
Fuse Size
6.3x32mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare BK/AGC-3-R with alternatives
Compare BK-AGC-3-R with alternatives