BK-AGC-3-R vs BK/AGC-3B feature comparison

BK-AGC-3-R Eaton Corporation

Buy Now Datasheet

BK/AGC-3B Eaton Corporation

Buy Now Datasheet
Yes
Yes No
Active Obsolete
unknown compliant
PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT
FAST FAST
31.75 mm 31.75 mm
6.35 mm 6.35 mm
ELECTRIC FUSE ELECTRIC FUSE
6.3x32mm
45 J
INLINE/HOLDER INLINE/HOLDER
125 °C
-55 °C
BOX BOX
100 A 100 A
3 A 3 A
250 V 250 V
CSA; UL CSA; UL
NO NO
Nickel (Ni) Nickel (Ni)
END CAP END CAP
1 3
EATON CORP
EAR99

Compare BK-AGC-3-R with alternatives

Compare BK/AGC-3B with alternatives