BK/AGC-3/8B vs BK8/AGC-3/8B feature comparison

BK/AGC-3/8B Eaton Bussmann

Buy Now Datasheet

BK8/AGC-3/8B Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code No
Rohs Code No

Compare BK/AGC-3/8B with alternatives

Compare BK8/AGC-3/8B with alternatives