BK8/AGC-3/8B vs 312.375P feature comparison

BK8/AGC-3/8B Eaton Bussmann

Buy Now Datasheet

312.375P Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 35 A 35 A
Rated Current 0.375 A 0.375 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare BK8/AGC-3/8B with alternatives

Compare 312.375P with alternatives