BH6627FS
vs
MB4111ZF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
FUJITSU SEMICONDUCTOR AMERICA INC
|
Part Package Code |
SSOP
|
DFP
|
Package Description |
SSOP-24
|
DFP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
FLOPPY
|
WINCHESTER
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
R-PDSO-G24
|
R-GDFP-F24
|
JESD-609 Code |
e3/e2
|
|
Length |
10 mm
|
10.11 mm
|
Number of Channels |
1
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SSOP
|
DFP
|
Package Equivalence Code |
SOP24,.3,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
2.54 mm
|
Supply Current-Max |
42 mA
|
20 mA
|
Supply Voltage-Max |
5.5 V
|
6.3 V
|
Supply Voltage-Min |
4.5 V
|
5.7 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN/TIN COPPER
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
5.4 mm
|
6.86 mm
|
Base Number Matches |
5
|
1
|
Supply Voltage1-Max |
|
-4.2 V
|
Supply Voltage1-Min |
|
-3.8 V
|
Supply Voltage1-Nom |
|
-5 V
|
|
|
|
Compare BH6627FS with alternatives
Compare MB4111ZF with alternatives