BGY885A
vs
MHW9142
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Package Description |
SOT115J, 9 PIN
|
MOT CASE 714Y-03
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
LOW NOISE, HIGH RELIABILITY
|
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
18.5 dB
|
|
Operating Frequency-Max |
860 MHz
|
1000 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Equivalence Code |
SOT-115J
|
MOT CASE 714Y-03
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
240 mA
|
240 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
4
|
1
|
|
|
|
Compare BGY885A with alternatives
Compare MHW9142 with alternatives