BGA614
vs
MSA-2011-BLKG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
BROADCOM LTD
Package Description
SOT-343R
TO-253
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Infineon
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17.5 dB
15 dB
Input Power-Max (CW)
10 dBm
13 dBm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Frequency-Max
2400 MHz
1000 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP4/6,.08
TO-253
Power Supplies
5 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
Surface Mount
YES
YES
Technology
SiGe
BIPOLAR
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
VSWR-Max
1.22
1.4
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
HIGH RELIABILITY
Compare BGA614 with alternatives
Compare MSA-2011-BLKG with alternatives