MSA-2011-BLKG vs MSA-3111 feature comparison

MSA-2011-BLKG Agilent Technologies Inc

Buy Now Datasheet

MSA-3111 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description TO-253
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB
Input Power-Max (CW) 13 dBm 20 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1000 MHz 500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.4 1.2
Base Number Matches 3 4

Compare MSA-3111 with alternatives