Part Details for BGA420 by Infineon Technologies AG
Overview of BGA420 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for BGA420
BGA420 CAD Models
BGA420 Part Data Attributes:
|
BGA420
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA420
Infineon Technologies AG
Wide Band Low Power Amplifier, 100MHz Min, 1800MHz Max, BIPolar, SOT-343, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-343R | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-343R | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 8 mA | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for BGA420
This table gives cross-reference parts and alternative options found for BGA420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGA420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA-4643 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | BGA420 vs ADA-4643 |
MSA-0386 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Broadcom Limited | BGA420 vs MSA-0386 |
UPC2711T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | California Eastern Laboratories (CEL) | BGA420 vs UPC2711T-E3 |
MSA-0386-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | BGA420 vs MSA-0386-BLKG |
MSA-0236G | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, | Broadcom Limited | BGA420 vs MSA-0236G |
UPC2791TB | Wide Band Low Power Amplifier, 1900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Compound Semiconductor Devices Ltd | BGA420 vs UPC2791TB |
SGA5263ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | BGA420 vs SGA5263ZSQ |
MSA-0236 | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, | Broadcom Limited | BGA420 vs MSA-0236 |
RF2320 | Wide Band Low Power Amplifier, 5MHz Min, 2500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOP-16 | RF Micro Devices Inc | BGA420 vs RF2320 |
MSA-0611-TR2G | 0MHz - 700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | BGA420 vs MSA-0611-TR2G |