BGA318
vs
UPC2709T-E3-A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12 dB
|
21 dB
|
Input Power-Max (CW) |
5 dBm
|
10 dBm
|
Operating Frequency-Max |
1200 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, T06, 6 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare BGA318 with alternatives
Compare UPC2709T-E3-A with alternatives