BGA318 vs MSA-2543-TR1 feature comparison

BGA318 Siemens

Buy Now Datasheet

MSA-2543-TR1 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12 dB 13 dB
Input Power-Max (CW) 5 dBm 13 dBm
Operating Frequency-Max 1200 MHz 6000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -65 °C -40 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Package Description SOT-343R
ECCN Code 5A991.G
HTS Code 8541.21.00.75
JESD-609 Code e0
Number of Functions 1
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-343R
Power Supplies 3.3 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.7

Compare BGA318 with alternatives

Compare MSA-2543-TR1 with alternatives