BGA2776T/R vs MSA-2111-TR1G feature comparison

BGA2776T/R NXP Semiconductors

Buy Now Datasheet

MSA-2111-TR1G Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS BROADCOM LTD
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.2 dB 16 dB
Input Power-Max (CW) 10 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 2000 MHz 2500 MHz
Operating Frequency-Min 1000 MHz 100 MHz
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, SOT-143, 4 PIN
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 3.6 V
Supply Current-Max 35 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.8

Compare BGA2776T/R with alternatives

Compare MSA-2111-TR1G with alternatives