BG1102W vs SML010PT feature comparison

BG1102W Stanley Electric Co

Buy Now Datasheet

SML010PT ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STANLEY ELECTRIC CO LTD ROHM CO LTD
Package Description 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 3 X 2 MM, LEADLESS PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Stanley Electric
Color GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Forward Voltage-Max 2.5 V
Lens Type WATER CLEAR TRANSPARENT CLEAR
Luminous Intensity-Nom 4.8 mcd 6.3 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.3 mm
Packing Method TR BULK
Peak Wavelength 555 nm 555 nm
Reverse Voltage-Max 4 V
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2.3 mm
Surface Mount YES YES
Terminal Pitch 3 mm 2.3 mm
Viewing Angle 71 deg
Base Number Matches 3 14
JESD-609 Code e4
Terminal Finish GOLD (8) OVER NICKEL (394)

Compare BG1102W with alternatives

Compare SML010PT with alternatives