BFS505T/R
vs
2N3839
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
CRIMSON SEMICONDUCTOR INC
Part Package Code
SC-70
Package Description
PLASTIC, SC-70, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC)
0.018 A
0.04 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
30
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
O-MBCY-W4
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9000 MHz
1000 MHz
Base Number Matches
1
1
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
15 V
JEDEC-95 Code
TO-72
Compare BFS505T/R with alternatives
Compare 2N3839 with alternatives