2N3839
vs
BFR92W
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SIEMENS A G
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.04 A
0.03 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
1000 MHz
5000 MHz
Base Number Matches
13
3
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max
0.6 pF
Collector-Emitter Voltage-Max
15 V
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Gain-Min (Gp)
14 dB
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BFR92W with alternatives