BFS17LTC vs BFG590W/X feature comparison

BFS17LTC Diodes Incorporated

Buy Now Datasheet

BFG590W/X NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.2 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 15 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 5000 MHz
Base Number Matches 1 3
Part Package Code SOT
Pin Count 4
Manufacturer Package Code SOT343N
Category CO2 Kg 8.4
Additional Feature LOW NOISE, HIGH RELIABILITY
Case Connection COLLECTOR
DC Current Gain-Min (hFE) 60

Compare BFS17LTC with alternatives

Compare BFG590W/X with alternatives