BFR94AW vs BFG505/XR feature comparison

BFR94AW NXP Semiconductors

Buy Now Datasheet

BFG505/XR North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Part Package Code SC-70
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.025 A 0.018 A
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 65 60
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 5000 MHz
Base Number Matches 1 3
Power Dissipation-Max (Abs) 0.15 W

Compare BFR94AW with alternatives