BFR94AW
vs
BFS17
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
TELEFUNKEN MICROELECTRONICS GMBH
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
0.025 A
0.025 A
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
65
20
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
5000 MHz
Base Number Matches
1
14
Power Dissipation-Max (Abs)
0.3 W
Compare BFR94AW with alternatives