BFR93ALT1 vs AT-41435G feature comparison

BFR93ALT1 Motorola Semiconductor Products

Buy Now Datasheet

AT-41435G Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC AVAGO TECHNOLOGIES INC
Package Description SOT-23, 3 PIN MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.035 A 0.06 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND C BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 X-CXMW-F4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.306 W
Power Dissipation-Max (Abs) 0.35 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3000 MHz 8000 MHz
VCEsat-Max 0.5 V
Base Number Matches 3 3
Pin Count 4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare BFR93ALT1 with alternatives

Compare AT-41435G with alternatives