AT-41435G vs 2SC5179 feature comparison

AT-41435G Broadcom Limited

Buy Now Datasheet

2SC5179 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD NEC ELECTRONICS AMERICA INC
Package Description CERAMIC, 35 MICRO-X-4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.06 A 0.01 A
Collector-Emitter Voltage-Max 12 V 3 V
Configuration SINGLE SINGLE
Highest Frequency Band C BAND C BAND
JESD-30 Code X-CXMW-F4 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style MICROWAVE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 13000 MHz
Base Number Matches 3 1
Collector-Base Capacitance-Max 0.6 pF

Compare AT-41435G with alternatives

Compare 2SC5179 with alternatives