BFR93-T
vs
BF199-T/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.035 A
0.025 A
Collector-Emitter Voltage-Max
12 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5000 MHz
550 MHz
Base Number Matches
1
1
Part Package Code
TO-92
Pin Count
3
Collector-Base Capacitance-Max
0.5 pF
JEDEC-95 Code
TO-92
Compare BFR93-T with alternatives
Compare BF199-T/R with alternatives