BFR93-T vs BFR93TRL feature comparison

BFR93-T NXP Semiconductors

Buy Now Datasheet

BFR93TRL NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.035 A 0.035 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 5000 MHz
Base Number Matches 1 2
Power Gain-Min (Gp) 14 dB

Compare BFR93-T with alternatives

Compare BFR93TRL with alternatives