BFR90
vs
NE02132
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
CALIFORNIA EASTERN LABORATORIES
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.03 A
|
0.07 A
|
Collector-Emitter Voltage-Max |
15 V
|
12 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
L BAND
|
JEDEC-95 Code |
TO-50
|
TO-92
|
JESD-30 Code |
O-PRDB-F3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Position |
RADIAL
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
5000 MHz
|
4500 MHz
|
Base Number Matches |
14
|
3
|
Part Package Code |
|
TO-92
|
Package Description |
|
CASE 32, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 32
|
Collector-Base Capacitance-Max |
|
0.9 pF
|
DC Current Gain-Min (hFE) |
|
20
|
|
|
|
Compare NE02132 with alternatives