NE02132 vs 2N3662 feature comparison

NE02132 Renesas Electronics Corporation

Buy Now Datasheet

2N3662 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.07 A 0.025 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Number of Elements 1 1
Operating Temperature-Max 150 °C 125 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.25 W 0.2 W
Surface Mount NO NO
Base Number Matches 3 7
Collector-Base Capacitance-Max 1.7 pF
Collector-Emitter Voltage-Max 12 V
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 700 MHz

Compare 2N3662 with alternatives