BFR53TRL vs 2SC3585-T2B feature comparison

BFR53TRL YAGEO Corporation

Buy Now Datasheet

2SC3585-T2B NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-59, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.4
Collector Current-Max (IC) 0.05 A 0.035 A
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2000 MHz 10000 MHz
Base Number Matches 2 1
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 0.8 pF
Operating Temperature-Max 150 °C

Compare BFR53TRL with alternatives

Compare 2SC3585-T2B with alternatives